LT3097ADJC#PBF

Analog Devices
584-LT3097ADJC#PBF
LT3097ADJC#PBF

Mfr.:

Description:
LDO Voltage Regulators 20V Ultralow Noise Dual Bipolar 0.5A LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PDFN-22
500 mA
2 Output
Positive
2.2 mA
117 dB
Adjustable
- 40 C
+ 125 C
260 mV
LT3097
Tube
Brand: Analog Devices
Development Kit: EVAL-LT3097
Dropout Voltage - Max: 350 mV
Line Regulation: 0.5 uV/V
Load Regulation: 0.1 mV
Output Voltage Range: 0 V to 15 V
Pin Count: 22
Product: Low Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Type: Positive/Negative Linear Regulator
Part # Aliases: LT3097ADJC#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT3097 Low Dropout Linear Regulators

Analog Devices Inc. LT3097 Low Dropout Linear Regulators feature ultra-low noise and ultra-high power supply rejection ratio (PSRR) architecture designed for powering noise-sensitive applications. The dual, positive, and negative, high-performance, low-dropout linear regulators supply up to 500mA with a typical 260mV/235mV (positive/negative) dropout voltage. In shutdown, the device's operating quiescent current is nominally 2.2mA/2.35mA (positive/negative) and drops to 0.3µA/3µA (positive/negative).

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.63
Min:
1

Similar Product

Analog Devices LT3097ADJC#TRPBF
Analog Devices
LDO Voltage Regulators 20V Ultralow Noise and Ultrahigh PSRR 50