LT7101EUHE#PBF

Analog Devices
584-LT7101EUHE#PBF
LT7101EUHE#PBF

Mfr.:

Description:
Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-36
Buck
1 V to 105 V
1 A
1 Output
2 uA
200 kHz to 2 MHz
- 40 C
+ 125 C
LT7101
Tube
Brand: Analog Devices
Input Voltage: 4.4 V to 105 V
Pin Count: 26
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.4 V
Type: Monolithic Synchronous
Unit Weight: 2.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LT7101 Synchronous Step-Down Regulator

Analog Devices LT7101 Synchronous Step-Down Regulator is a high-efficiency, monolithic synchronous step-down DC/DC converter utilising a constant frequency, average current mode control architecture. It operates from an input voltage range of 4.4V to 105V and provides an adjustable regulated output voltage from 1V to VIN while delivering up to 1A of output current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 1,557

Stock:
1,557 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.61 $13.61
$10.65 $106.50
$9.91 $247.75
$9.09 $909.00
$9.01 $2,198.44
$8.48 $4,655.52
$8.28 $8,586.36
2,501 Quote