LTC1419AISW#PBF

Analog Devices
584-LTC1419AISW#PBF
LTC1419AISW#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 800ksps Smpl A/D Conv w/ SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1419
SMD/SMT
SOIC-28
14 bit
1 Channel
Parallel
800 kS/s
Pseudo-Differential/Single-Ended
SAR
5 V
Tube
Brand: Analog Devices
Development Kit: DC200A-A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 60 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 150 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81.5 dB
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.56 $99.56
$83.27 $832.70
$76.76 $2,072.52
$74.73 $8,070.84