LTC2370CMS-16#TRPBF

584-C2370CMS-16TRPBF
LTC2370CMS-16#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 2Msps, Pseudo- Diff Unipolar SAR A

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC2370-16
SMD/SMT
MSOP-16
16 bit
1 Channel
2 MS/s
Pseudo-Differential/Single-Ended
SAR
2.5 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC1813A-A, DC1796A-A
DNL - Differential Nonlinearity: 0.1 LSB
Gain Error: 4 LSB
INL - Integral Nonlinearity: 0.25 LSB
Pd - Power Dissipation: 19 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 113 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.9 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 112 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$53.94
Min:
1

Similar Product

Analog Devices LTC2370CMS-16#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B, 2Msps, Pseudo- Diff Unipolar SAR A