LTC3440EDD#TR

584-LTC3440EDD#TR
LTC3440EDD#TR

Mfr.:

Description:
Switching Voltage Regulators LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
DFN-10
Buck-Boost
2.5 V to 5.5 V
600 mA
1 Output
300 kHz to 2 MHz
- 40 C
+ 85 C
LTC3440
Brand: Analog Devices
Operating Supply Current: 25 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

RoHS Version

Analog Devices LTC3440EDD#TRPBF
Analog Devices
Switching Voltage Regulators uP Sync Buck-Boost DC/DC Conv