LTC4257CS8-1#PBF

Analog Devices
584-LTC4257CS8-1#PBF
LTC4257CS8-1#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PD Pwr over E Int Cntr w/ 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
350 mA
2 Ohms
- 57 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Operating Supply Current: 3 mA
Product Type: Power Switch ICs - POE / LAN
Series: LTC4257-1
Factory Pack Quantity: 100
Subcategory: Switch ICs
Unit Weight: 73.844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.20 $32.00
$2.97 $74.25
$2.51 $251.00
$2.26 $5,650.00