LTC4366HDDB-2#TRPBF

584-C4366HDDB-2TRPBF
LTC4366HDDB-2#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Hi V Surge Stopper

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-8
4.5 V to 12 V
15 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Industrial, Automotive and Avionic Surge Protection
Height: 0.75 mm
Length: 3 mm
Product Type: Board Mount Surge Protectors
Series: LTC4366
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: High Voltage Surge Stopper
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.83
Min:
1

Similar Product

Analog Devices LTC4366HDDB-2#TRMPBF
Analog Devices
Board Mount Surge Protectors Hi V Surge Stopper