LTC4416EMS#PBF

Analog Devices
584-LTC4416EMS#PBF
LTC4416EMS#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 36V, L Loss 2x PwrPath Cntrs for Lrg PFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4416
Controller
SMD/SMT
MSOP-10
200 uA
- 40 C
+ 85 C
130 uA
Tube
Brand: Analog Devices
Input Voltage Range: 3.6 V to 36 V
Operating Supply Current: 130 uA
Operating Supply Voltage: 3.6 V to 36 V
Pin Count: 10
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4416/LTC4416-1 Dual PowerPath™ Controllers

Analog Devices LTC4416/LTC4416-1 Low Loss Dual PowerPath™ Controllers control two sets of external P-channel MOSFETs to create two near-ideal diode functions for power switchover circuits. This feature permits highly efficient OR’ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 25mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.37 $9.37
$7.26 $72.60
$6.73 $336.50
$6.15 $615.00
$5.87 $1,467.50
$5.71 $2,855.00
$5.55 $5,550.00
$5.27 $13,175.00