LTC7862HUFD#PBF

584-7862HUFDPB
LTC7862HUFD#PBF

Mfr.:

Description:
Board Mount Surge Protectors 140V High Efficiency Sw. Surge Stopper

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-20
4 VDC to 140 VDC
1.2 mA
- 40 C
+ 150 C
Tube
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 5 mm
Product Type: Board Mount Surge Protectors
Series: LTC7862
Factory Pack Quantity: 73
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: