OP482GPZ

Analog Devices
584-OP482GPZ
OP482GPZ

Mfr.:

Description:
High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
OP482
4 Channel
4 MHz
9 V/us
90 dB
10 mA
100 pA
4 mV
36 V
9 V
210 uA
- 40 C
+ 85 C
Through Hole
PDIP-14
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
en - Input Voltage Noise Density: 36 nV/sqrt Hz
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Pin Count: 14
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPx82 Dual/Quad Low-Power High-Speed JFET Op Amps

Analog Devices OPx82 Dual/Quad Low-Power High-Speed JFET Operational Amplifiers comprises the OP282 (dual) and OP482 (quad) devices. These ADI amplifiers deliver excellent speed while maintaining exceptionally low supply currents. Designed for unity-gain stability, these op amps provide a typical slew rate of 9V/µs, consume less than 250µA per amplifier, and achieve a typical gain bandwidth of 4MHz. A JFET input stage minimizes bias current to just a few picoamps - remaining under 500pA across the full temperature range. The offset voltage stays below 3mV for the dual amplifier and under 4mV for the quad version. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP-14 and narrow SOIC-14 packages, as well as a 14-ball WLCSP.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.43 $14.43
$11.47 $114.70
$9.73 $243.25
$9.65 $965.00
$9.56 $2,390.00
$8.90 $4,450.00
$8.76 $8,760.00
2,500 Quote