SSM2167-1RMZ-R7

Analog Devices
584-SSM2167-1RMZ-R7
SSM2167-1RMZ-R7

Mfr.:

Description:
Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS:  
0.2 %
MSOP-10
5.5 V
2.5 V
SMD/SMT
- 40 C
+ 85 C
SSM2167
Reel
Cut Tape
MouseReel
Available Set Gain: 40 dB
Brand: Analog Devices
Development Kit: SSM2167Z-EVAL
GBP - Gain Bandwidth Product: 1 MHz
Operating Supply Current: 2.3 mA
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 45 dB
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.66 $4.66
$3.51 $35.10
$3.23 $80.75
$2.91 $291.00
$2.83 $707.50
Full Reel (Order in multiples of 1000)
$2.40 $2,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.66
Min:
1

Similar Product

Analog Devices SSM2167-1RMZ-REEL
Analog Devices
Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN