SSM6322ACPZ-R2

Analog Devices
584-SSM6322ACPZ-R2
SSM6322ACPZ-R2

Mfr.:

Description:
Audio Amplifiers Next gen mobile phone HiFi headphone amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Single Ended
Class-AB
- 118 dB
LFCSP-24
32 Ohms
3.3 V
6 V
- 40 C
+ 85 C
SMD/SMT
SSM6322
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Gain: 120 dB
GBP - Gain Bandwidth Product: 25 MHz
Ib - Input Bias Current: - 1 uA
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 100 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 18 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: