TMP01ES

584-TMP01ES
TMP01ES

Mfr.:

Description:
Board Mount Temperature Sensors Lo Pwr Prog Cntlr SGL Supply 4.5-13.2V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Analog
+/- 1.5 C
- 40 C
+ 85 C
SOIC-8
4.5 V
13.2 V
No Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Temperature Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: TMP01
Factory Pack Quantity: 98
Subcategory: Sensors
Type: Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025199090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Analog Devices TMP01ESZ
Analog Devices
Board Mount Temperature Sensors TEMP SENSOR/CONTROLLER IC