SR4C033-R

Antenova
237-SR4C033-R
SR4C033-R

Mfr.:

Description:
Antennas NB-IoT/LP-WAN Right Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
791 MHz
960 MHz
Cellular (NBIoT, LTE)
LoRa, SigFox, Weightless-P
IoT
Chip
Ceramic
- 1.5 dBi, - 1.5 dBi
50 Ohms
2.1:1, 2.6:1
- 40 C
+ 140 C
2 Band
PCB Mount
SMD/SMT
826.5 MHz, 892 MHz
Remote Monitoring, Smart Meters, Network Devices, Smart Buildings, Smart City, Manufacturer Automation, Agriculture, Environment, Consumer Tracking
20 mm
11 mm
1.6 mm
Latona
Reel
Cut Tape
MouseReel
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Latona Antennas for LP-WAN Applications

Antenova M2M Latona Antennas for LP-WAN Applications use a ground plane on the host PCB to radiate effectively. The antenna requires a clearance underneath, while an external matching circuit is used to optimize the antenna to the required bands within a device. Available in left and right-hand versions to optimize placement, the Latona antennas are designed specifically for LP-WAN applications that require a small, robust solution. Typical applications include remote monitoring/smart meters, network devices, smart buildings, smart cities, manufacturing automation, agriculture/environment, and consumer tracking applications.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.66 $2.66
$2.30 $23.00
$2.17 $54.25
$1.99 $199.00
$1.90 $475.00
$1.81 $905.00
Full Reel (Order in multiples of 1000)
$1.71 $1,710.00
$1.62 $3,240.00
$1.56 $7,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩