APSDM016GQ2WN-PTW

Apacer
908-APSDM016GQ2WNPTW
APSDM016GQ2WN-PTW

Mfr.:

Description:
Solid State Drives - SSD SATA3 Disk Module 7-Pin/90 Degree SLC MP2 16GB Extended Temp with Write Protect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SDM5A 7P/90D MP2
16 GB
SATA Flash Drives
7P90D MP2
SLC
SATA
75 MB/s
90 MB/s
5 V
- 40 C
+ 85 C
52.25 mm x 24 mm x 15.2 mm
Active Mode Current: 205 mA
Brand: Apacer
Connector Type: 7-pin
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: