3FTH980

Apem
642-3FTH980
3FTH980

Mfr.:

Description:
Tactile Switches 50mA 24VDC Red LED HiTemp ThruHole IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Plunger
OFF - (ON)
50 mA
24 VDC
No
SPST
Solder Pin
Black
Black
10.1 mm
10.1 mm
3F
10000000 Cycle
IP67
Brand: Apem
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: multimec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536501100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Denmark
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 228

Stock:
228
Can Dispatch Immediately
On Order:
300
Expected 2026/11/20
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.83 $6.83
$5.85 $58.50
$5.72 $286.00
$5.28 $528.00
$4.97 $994.00
$4.79 $2,395.00
$4.57 $4,570.00