4736A06UU

Apem
642-4736A06UU
4736A06UU

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH 4700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
4700
Sealed
Non-Illuminated
DPDT
ON - ON
Plunger
6 A
125 VAC, 250 VAC
Solder Lug
Actuator Style: Plunger
Brand: Apem
Housing Material: Melamine Phenolic Resin
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.76 $11.76
$10.96 $109.60
$10.72 $268.00
$10.43 $417.20
$9.73 $1,167.60
$9.47 $2,651.60
$9.14 $4,752.80
$8.83 $8,830.00