4841A02

Apem
642-4841A02
4841A02

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH 4700

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
4800
Sealed
Non-Illuminated
SPDT
ON - OFF
Plunger
6 A
125 VAC, 250 VAC
PC Pin
Brand: Apem
Housing Material: Melamine Phenolic Resin
Life: 10000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.05 $13.05
$11.10 $111.00
$10.83 $216.60
$10.12 $607.20
$9.40 $940.00
$9.18 $2,386.80
$8.91 $4,455.00
$8.57 $8,570.00