DPS8111ALU2

Apem
642-DPS8111ALU2
DPS8111ALU2

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Thumbwheel Switches & Pushwheel Switches
Pushwheel
Decimal
10 Position
PCB Terminal
Brand: Apem
Current Rating: 1 A
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Thumbwheel Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.46 $1,946.00