FDAP3D1282F25

Apem
642-FDAP3D1282F25
FDAP3D1282F25

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Pushbutton

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
DPDT
OFF - (ON)
12 VDC
2 A
Red, Green
Solder Lug
IP69K
LED
FD
Brand: Apem
Color: Black
Contact Plating: Silver
Life: 1000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.82 $1,116.40
$52.30 $2,092.00
$50.03 $3,001.80
$47.83 $4,783.00
$47.82 $12,433.20
2,500 Quote