FNRCF4SXX2X

Apem
642-FNRCF4SXX2X
FNRCF4SXX2X

Mfr.:

Description:
Rocker Switches FNR Series Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DP3T
ON - ON - ON
1 A
24 VDC
Solder Lug
Sealed
Gold
IP95K
Actuator Colour: Black
Actuator Style: Concave
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rocker Switches
Series: FNR
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FNR Sealed Rocker Switches

APEM FNR Sealed Rocker Switches offer a <100mΩ initial contact resistance, 24VDC max. voltage rating, and up to 1A current rating. The drop-in mounting, circular shape, and embedded LED resistors enable easy integration and mounting. These switches feature dedicated grip integrations for joysticks' front faceplates and a high sealing level for applications in harsh environments. FNR switches are ideal for front, neutral, and reverse selection, have backlit logos, and are SIL2 compatible. APEM FNR Sealed Rocker Switches are used in harsh environments, material handling, industrial, agricultural, and construction.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.57 $67.57
$54.34 $543.40
$52.35 $1,047.00
$50.97 $3,058.20
$50.22 $5,022.00