GH39Y410001

Apem
642-GH39Y410001
GH39Y410001

Mfr.:

Description:
Slide Switches SLIDE SWITCH G TELECOM GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - OFF - ON
3 A
30 VDC
Solder Pin
Through Hole
Brand: Apem
Contact Material: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Travel: 2.2 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.79 $13.79
$13.42 $134.20
$12.23 $611.50
$11.19 $1,119.00
$10.21 $2,552.50
$9.92 $9,920.00
5,000 Quote