IPC5FAD2

Apem
642-IPC5FAD2
IPC5FAD2

Mfr.:

Description:
Pushbutton Switches - Industrial SWITCH PB MOM SEALED IP67 BLACK

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Non-Illuminated
SPDT
ON - (OFF), OFF - (ON)
48 VAC
48 VDC
500 mA
Black
Wire Lead
IP67
Thermoplastic (TP)
IP
Actuator Style: Square
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 500000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.59 $1,014.75
$38.72 $3,872.00
$36.51 $9,127.50