IPR3FAD6

Apem
642-IPR3FAD6
IPR3FAD6

Mfr.:

Description:
Pushbutton Switches - Industrial Momentary pushbutton NO/PLNGR RED

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Non-Illuminated
SPST
OFF - (ON)
48 VAC
48 VDC
500 mA
Red
Wire Lead
IP67
Thermoplastic (TP)
IP
Actuator Style: Round
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 500000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Unit Weight: 19.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.31 $32.31
$26.68 $266.80
$24.76 $619.00
$23.62 $1,181.00