IRR3F4B2

Apem
642-IRR3F4B2
IRR3F4B2

Mfr.:

Description:
Pushbutton Switches - Industrial NO 200A 48V PlungerRoundCurved

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
OFF - (ON)
250 VAC
48 VDC
200 mA
Solder Lug
IP67
IR
Actuator Style: Round
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Mounting Style: Bushing Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Sealed Momentary Pushbuttons

APEM IR Sealed Momentary Pushbuttons are sealed to IP67 with 16mm diameter bushings. They provide tactile feedback and are resistant to shock, vibration, and salt spray. The IR series features a variety of button options, including illuminated red, green, or non-illuminated, with a round actuator in black, red, green, or dark blue. APEM IR Sealed Momentary Pushbuttons also offer a selection of terminals such as solder lugs, flying leads, and screw (non-illuminated). 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.05 $901.25
$34.60 $1,730.00
$33.83 $3,383.00
$31.91 $7,977.50