JC21L0G0

Apem
642-JC21L0G0
JC21L0G0

Mfr.:

Description:
Joysticks JOYSTICK RESISTIVE JC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional
Analog (Hall Effect)
Joystick
5 VDC
10 mA
- 25 C
+ 70 C
Panel Mount
Wire Leads
Finger Operated Control Applications
Compact, Low Profile Handle, 2-Axis with Pushbutton
JC
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 148.088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$282.19 $282.19
$250.36 $1,251.80
$241.86 $2,418.60
$230.27 $5,756.75
$227.03 $11,351.50
100 Quote