JC31L0D0

Apem
642-JC31L0D0
JC31L0D0

Mfr.:

Description:
Joysticks JOYSTICK RESISTIVE JC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
3-Axis
2-Way Rotational, 4-Way Directional
Analog (Hall Effect)
Joystick
5 VDC
10 mA
- 25 C
+ 70 C
Panel Mount
Wire Leads
Finger Operated Control Applications
Compact, Low Profile Handle, 3-Axis Handle, Rubber Boot Mounting Bezel, Shallow Mounting
JC
Actuator Colour: Black
Brand: Apem
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$380.29 $380.29
$367.94 $1,839.70
$352.97 $3,529.70
$335.78 $8,394.50
50 Quote