MH15

Apem
642-MH15
MH15

Mfr.:

Description:
Switch Bezels / Switch Caps Key SW Cap SQ YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Key Switches
MHPS Series
Yellow
Brand: Apem
Height: 10.5 mm
Length: 6.9 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 6.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.394 $3.94
$0.383 $9.58
$0.376 $18.80
$0.368 $36.80
$0.361 $90.25
$0.351 $175.50
$0.297 $297.00
$0.235 $470.00