MHPS2266N

Apem
642-MHPS2266N
MHPS2266N

Mfr.:

Description:
Pushbutton Switches - Board Mount DPDT 0.1A 30V On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Non-Illuminated
DPDT
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Silver
Actuator Style: Without Cap
Brand: Apem
Housing Material: Nylon
Life: 10000 Cycle
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 715.250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,639

Stock:
3,639 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.34 $13.40
$1.33 $133.00
$1.30 $325.00