MHPS2285N

Apem
642-MHPS2285N
MHPS2285N

Mfr.:

Description:
Pushbutton Switches - Board Mount DPDT 0.1A 30V On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Non-Illuminated
DPDT
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Silver
Actuator Style: Plunger
Brand: Apem
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,059

Stock:
1,059 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.787 $7.87
$0.786 $786.00