MHPS4284N

Apem
642-MHPS4284N
MHPS4284N

Mfr.:

Description:
Pushbutton Switches - Board Mount 4PDT 0.1A 30V On-Mom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Keyswitch
Non-Illuminated
4PDT
ON - (ON)
Plunger
100 mA
30 VDC
PC Pin
Silver
Brand: Apem
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.45 $14.50
$1.17 $1,170.00
$1.16 $2,320.00