MPB11106

Apem
642-MPB11106
MPB11106

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST-NO RED CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPST
OFF - (ON)
Round
300 mA
125 VAC
Solder Lug
Red
Nickel
Actuator Style: Round
Brand: Apem
Housing Material: Thermoplastic (TP)
Life: 10000 Cycle
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 4.859 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: