PBAM1AFB002

Apem
642-PBAM1AFB002
PBAM1AFB002

Mfr.:

Description:
Pushbutton Switches - Industrial PUSHBUTTON SWITCH PBA PIEZO

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
24 VAC
24 VDC
1 A
Wire Lead
IP68, IP69K
PBA
Brand: Apem
Mounting Style: Bushing Mount
Product: Piezo Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 2027/01/12
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.96 $79.96
$69.61 $696.10
$61.09 $1,221.80
$60.30 $3,618.00
$59.03 $5,903.00
260 Quote