PHAP3372DR

Apem
642-PHAP3372DR
PHAP3372DR

Mfr.:

Description:
Tactile Switches TACT SWITCH PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Round
(ON) - (OFF)
160 gf to 260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
6.2 mm
6.2 mm
4.9 mm
PHAP33
100000 Cycles
Reel
Cut Tape
Actuator Style: Plunger
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Square Tact Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHAP33 PCB Tactile Switches

APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.445 $4.45
$0.415 $10.38
$0.371 $37.10
$0.338 $84.50
$0.315 $157.50
Full Reel (Order in multiples of 1000)
$0.294 $294.00
$0.28 $560.00
$0.272 $1,360.00