Q8F1CXXG12

Apem
642-Q8F1CXXG12
Q8F1CXXG12

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
100 deg
Indicators
Green
8 mm
Panel Mount
Quick Connect
Green, Diffused
5 mm
2.2 V
6 mcd
Round
Q8
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Nut and Washer
Panel Thickness, Max: 7 mm
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Apem Q8F1CXXG12E
Apem
LED Panel Mount Indicators 12V Green Flush