XS140SCA12A62000

Apem
642-XS140SCA12A62000
XS140SCA12A62000

Mfr.:

Description:
Joysticks Thumbstick, 2 - Axis Analog (Hall Effect) Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
Analog
3.3 V, 5 V
- 30 C
+ 85 C
Panel Mount
Wire Leads
IP66
XS
Brand: Apem
Life: 10000000 Cycle
Product Type: Joysticks
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XS Fingertip Joysticks

APEM XS Fingertip Joysticks feature 3.3V or 5V operation and non-contacting Hall effect technology in a low-profile design. These joysticks have a one- or two-axis design with a <45mm height above the panel for precise fingertip control. The low-profile design allows for unimpeded access to other devices located on the control panel and reduces the risk of inadvertent operation or damage when mounted in handheld mobile devices prone to accidental drops. APEM XS Fingertip Joysticks have an IP66 rating and are considered Sil2 compatible, making them an ideal solution for outdoor applications where safety is critical.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.30 $184.30