EK89

Apex Microtechnology
137-EK89
EK89

Mfr.:

Description:
Distance Sensor Development Tool Evaluation Kit, AIC1601, assembled

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Boards
Proximity Sensor
5.5 V to 24 V
AIC1601
Brand: Apex Microtechnology
Product Type: Distance Sensor Development Tool
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIC1601 Evaluation Board

Apex Microtechnology AIC1601 Evaluation Board streamlines the evaluation of the AIC1601 in an inductive proximity switch application. The board offers a low-side open collector output integrated into the IC and a high-side output achieved by external components. The outputs are protected against overvoltage and overcurrent. In case of overcurrent, power dissipation is limited by entering a hiccup mode until the normal load condition has returned. Freewheel diodes are placed on both outputs, enabling switching inductive loads such as relays. The Apex Microtechnology AIC1601 Evaluation Board is designed for inductive proximity detection.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$366.33 $366.33