HS14

Apex Microtechnology
137-HS14
HS14

Mfr.:

Description:
Heat Sinks Heatsink, T03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Chassis
Aluminum
Straight Fin
2 C/W
4.406 in
3 in
1.312 in
Component
Brand: Apex Microtechnology
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 213 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.08 $54.08
$50.90 $509.00
$47.73 $1,193.25
$44.54 $2,227.00
$42.96 $4,296.00
$42.95 $10,737.50
500 Quote