PA12R

Apex Microtechnology
137-PA12R
PA12R

Mfr.:

Description:
Operational Amplifiers - Op Amps 10A, 90V, Class A/B Radiation Tolerant Power Amplifier

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 V/us
1 mV
9 nA
22 mA
15 A
99 dB
TO-3-8
Through Hole
- 55 C
+ 125 C
Bulk
Brand: Apex Microtechnology
Ios - Input Offset Current: 4 nA
Maximum Dual Supply Voltage: 50 V
Minimum Dual Supply Voltage: 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,068.14 $20,340.70