SA111PQ

Apex Microtechnology
137-SA111PQ
SA111PQ

Mfr.:

Description:
Intelligent Power Modules - IPMs 650 V, 24 A Silicon Carbide Intelligent Power Module Half-Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Half-Bridge
650 V
24 A
650 V
QFP-52
SMD/SMT
SiC
56 W
- 40 C
+ 125 C
Brand: Apex Microtechnology
Moisture Sensitive: Yes
Packaging: Tray
Pin Count: 52
Product Type: Intelligent Power Modules - IPMs
Series: SA111
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA111PQ Silicon Carbide Half-Bridge Power Module

Apex Microtechnology SA111PQ Silicon Carbide Half-Bridge Power Module is created with Silicon Carbide (SiC) technology. The module features a leading-edge package design to expand thermal efficiency and power density in analog modules. The SA111PQ is housed in a surface-mount package with a body of 20mm x 20mm. It can provide continuous output currents of 32A, manage supply voltages of up to 650V, and achieve switching frequencies of up to 1MHz.

Silicon Carbide (SiC) Integrated Power Modules

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.

Motor Drive Solutions

Apex Microtechnology offers a range of solutions for motor drive applications. Numerous motion control applications rely on permanent magnet DC motors due to the ease of integration into control systems compared to AC motors. These DC motors, whether brushed or brushless (BLDC), offer precise control over speed, torque, or position, making them a popular choice in various applications. Engineers can employ either type of DC motor, with the appropriate supporting components to meet specific application demands. The reliability of the motor in these applications is paramount, but the devices that drive these motors are equally important. Precision control in many motion control applications requires a high-power analog to generate movement. Designing power circuitry that is highly reliable and highly stable while balancing electrical and thermal management issues can be very challenging. Apex Microtechnology enables engineers to solve these challenges by offering commercial off-the-shelf (COTS) integrated power modules, power operational amplifiers, and PWM amplifiers designed for motor drive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.71 $172.71
$120.58 $1,205.80