SA12

Apex Microtechnology
137-SA12
SA12

Mfr.:

Description:
Switching Controllers Switching Amp, 200V, 15A, Full Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Switching Controllers
RoHS:  
1 Output
200 kHz
100 %
15 A
- 55 C
+ 125 C
Through Hole
Tray
Brand: Apex Microtechnology
Isolation: Non-Isolated
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA12 200kHz Switching Frequency PWM Amplifiers

Apex Microtechnology SA12 200kHz Switching Frequency PWM Amplifiers are 15A, 200V amplifiers that deliver up to 3000W to the load. These devices switch at a very high 200kHz frequency and are internally generated via a clock input stage. This feature divides the internal 400kHz oscillator by two while requiring no external components. External oscillators may be used to lower the switching frequency or to synchronize multiple amplifiers. The SA12L delivers an even higher switching frequency performance over an extended temperature range -40°C to +85°C.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,340.66 $1,340.66