08416NN

Apex Tool Group
578-08416NN
08416NN

Mfr.:

Description:
Other Tools FILE, 6", MILL SMOOTH, 152MM, BX

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Other Tools
Files
Mill File
Brand: Apex Tool Group
Product Type: Hand Tools
Factory Pack Quantity: 12
Subcategory: Tools
Tradename: NICHOLSON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203109000
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.15 $169.80