84363N

Apex Tool Group
Not Assigned
84363N

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 3/8" DR 6PT UNIVERSAL SOCKET 17MM

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Brand: Apex Tool Group
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Subcategory: Tools
Tradename: GEARWRENCH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204200000
TARIC:
8205400000

Availability

Stock: