NP11

Apex Tool Group
578-NP11
NP11

Mfr.:

Description:
Pliers & Tweezers PLIER, 11", NAIL PULLING

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
Pliers
11 in
Brand: Apex Tool Group
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CRESCENT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.32 $31.32