RTZ216V

Apex Tool Group
578-RTZ216V
RTZ216V

Mfr.:

Description:
Pliers & Tweezers PLIER, 16", T&G, V JAW, DIPPED Z2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
Pliers
16 in
Brand: Apex Tool Group
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CRESCENT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8203204000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.87 $46.87