HT17-278

Applied Motion
834-HT17-278
HT17-278

Mfr.:

Description:
Stepper Motors NEMA 17 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase Hybrid
NEMA 17
Unipolar, Bipolar
79 oz-in, 113 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 12 in
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
CAHTS:
8501100019
USHTS:
8501104080
KRHTS:
8501103000
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.23 $116.23
$106.81 $534.05
$103.00 $1,030.00
$100.68 $2,517.00
$99.19 $4,959.50
$96.98 $9,698.00
200 Quote