HT23-593

Applied Motion
834-HT23-593
HT23-593

Mfr.:

Description:
Stepper Motors NEMA 23 High Torque Stepper Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Stepper Motors
RoHS:  
Stepper Motors
2-Phase Hybrid
NEMA 23
Unipolar, Bipolar
59.5 oz-in, 79.3 oz-in
1.8 deg
8
Brand: Applied Motion
Cable Length: 18 in
Series: HT
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Wire Gauge: 22 AWG
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501106080
TARIC:
8501109190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.23 $116.23
$106.81 $534.05
$103.00 $1,030.00
$100.68 $2,517.00
$99.19 $4,959.50
$96.98 $9,698.00
200 Quote