PS430

Applied Motion
834-PS430
PS430

Mfr.:

Description:
Linear Power Supplies 4A 30VDC POWER SPPLY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Linear Power Supplies
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
120 VAC, 240 VAC
1 Output
30 VDC
4 A
Open Frame
Brand: Applied Motion
Input Frequency: 50 Hz to 60 Hz
Product Type: Linear Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
USHTS:
8503009520
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: