02973431

Aptiv
829-02973431
02973431

Mfr.:

Description:
Automotive Connectors 2P M BLK CONN 56 SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
2 Position
Plug (Male)
Unplated
Black
56
Bulk
Brand: Aptiv
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Series 56
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$12.80
Min:
1

Similar Product

Aptiv 02973431-B
Aptiv
Automotive Connectors CON 56 630 2W ML
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.