211PC069S0149

Aptiv
649-211PC069S0149
211PC069S0149

Mfr.:

Description:
Automotive Connectors 6 way F Hybrid 1.5 2.8 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
14 AWG
Black
SICMA 1.5
Bulk
Brand: Aptiv
Contact Gender: Without Socket Contacts
Family: SICMA
Height: 21.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 33.75 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 392
Subcategory: Automotive Connectors
Tradename: SICMA
Type: Hybrid
Width: 34.9 mm
Wire Gauge Range: 22 AWG to 14 AWG
Part # Aliases: 10866611
Unit Weight: 15.114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SICMA Mini-Sealed Connectors

Aptiv SICMA Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. These connectors offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv SICMA Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

SICMA Connectors

Aptiv SICMA Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv SICMA Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

In Stock: 291

Stock:
291
Can Dispatch Immediately
On Order:
392
Expected 2026/11/09
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.82 $5.82
$3.43 $85.75
$3.30 $165.00
$3.17 $317.00
$2.54 $995.68
$2.47 $2,904.72
$1.90 $5,213.60
$1.86 $9,478.56
10,192 Quote